L177HREH15S

Amphenol Commercial Products
523-L177HREH15S
L177HREH15S

Mfr.:

Description:
D-Sub High Density Connectors 15P Sz E Recpt Hsng Rear Insert 4-40

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 74

Stock:
74 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp28.436 Rp28.436
Rp24.767 Rp247.670
Rp23.666 Rp591.650
Rp18.529 Rp1.852.900
Rp18.273 Rp3.289.140
Rp17.520 Rp9.460.800
Rp16.456 Rp17.772.480
Rp15.979 Rp40.267.080
Rp15.594 Rp78.593.760

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: D-Sub High Density Connectors
RoHS:  
15 Position
3 Row
Tray
Brand: Amphenol Commercial Products
Filtered: Unfiltered
Product Type: High Density D-Sub Connectors
Shell Size: 1
Factory Pack Quantity: 180
Subcategory: D-Sub Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Specification Sheets

CNHTS:
8538900000
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

TW Hybrid D-Sub Connectors

Amphenol Commercial TW Hybrid D-Sub Connectors come in various contact arrangements such as signal, power, shielded, high voltage, and fiber optics. These connectors feature mating interfaces according to MIL C24308, less than 5mΩ contact resistance, and endure temperatures up to 260°C. The TW Hybrid D-Sub connectors are supplied with screw-machined contacts fixed in the insulators. These connectors are suitable for use in commercial, medical, industrial, telecom, and any applications requiring optimization of space.