L1RX-BLU1000000000

Lumileds
997-L1RX-BLU10
L1RX-BLU1000000000

Mfr.:

Description:
Single Colour LEDs LUXEON RUBIX Color, Blue 465nm - 485nm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.318

Stock:
5.318 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp47.333 Rp47.333
Rp34.307 Rp343.070
Rp26.602 Rp2.660.200
Rp23.116 Rp11.558.000
Full Reel (Order in multiples of 1000)
Rp21.832 Rp21.832.000
Rp20.364 Rp40.728.000
Rp19.447 Rp97.235.000
Rp18.713 Rp187.130.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Lumileds
Product Category: Single Colour LEDs
RoHS:  
Blue LEDs
SMD/SMT
SMD-2
485 nm
Blue
112 lm
1.5 A
3.67 V
Colorless
1 mm x 1 mm
Square
Water Clear
LUXEON Rubix
Reel
Cut Tape
MouseReel
Brand: Lumileds
Product Type: Single Color LEDs
Factory Pack Quantity: 1000
Subcategory: LEDs
Type: Single Color LEDs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
ECCN:
EAR99

LUXEON Rubix Color Line LEDs

Lumileds LUXEON Rubix Color Line LEDs are designed with high driving current capability, maximum performance, and a small form factor. These color line LEDs are tested and binned with 1500mA DC drive current and +85°C junction temperature. The LUXEON Rubix LEDs feature maximized punch (cd/lm), 3A DC high drive current, and 1414 tiny footprint package. Typical applications include moving heads, spotlights, wallwash, floodlights, and landscape lighting.

LUXEON® Rebel LEDs

Lumileds LUXEON® Rebel LEDs are designed to deliver the required efficiency, color quality, light output, and long life in real-world lighting applications. These LEDs deliver optimized combinations of light quality and light output. The Rebel LEDs exceed the ENERGY STAR® requirements and contain no mercury or lead. These LEDs are ideal for illuminating a shop, office, hotel, or outdoor area.