L60D-R5-W

VCC
593-L60DR5W
L60D-R5-W

Mfr.:

Description:
LED Panel Mount Indicators PANEL MNT INDICATOR RED 5V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
VCC
Product Category: LED Panel Mount Indicators
RoHS:  
45 deg
Indicators
Red
6 mm
Panel
Wire
Tinted Diffused
20 mA
5 V
635 nm
60 mcd
Dome
L60
Bulk
Brand: VCC
Lens Colour: Tinted
Lens Transparency: Diffused
Mounting Method: Nut and Washer
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 100
Subcategory: LED Indication
Unit Weight: 9,770 g
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
8531809090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LED Panel-Mount Indicators

VCC LED Panel-Mount Indicators deliver reliable, long-lasting visual indications for a wide range of applications. These indicators are designed for durability, clarity, and ease of installation and provide enhanced visibility and performance in rugged or demanding environments. With multiple mounting styles, LED colors, voltages, and lens options, VCC’s panel-mount indicators support design flexibility across industrial, commercial, and consumer products.

L60 Series 5.9mm LED Panel Mount Indicators

VCC L60 Series 5.9mm Watertight LED Panel Mount Indicators offer a robust body with drip-proof protection in a small package. The VCC L60 series features tinted diffused LEDs with a reflective chrome-plated body. The L60 Series has a 45º viewing angle, 6" wire leads (24AWG), and a max panel thickness of 0.070". L60 is available in three (5V, 12V, 28V) voltage configurations.

In Stock: 145

Stock:
145 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp257.210,92 Rp257.210,92
Rp214.648,20 Rp2.146.482,00
Rp192.816,46 Rp19.281.646,00
Rp184.193,84 Rp92.096.920,00
Rp180.341,18 Rp180.341.180,00