L65DY24L

VCC
593-L65DY24L
L65DY24L

Mfr.:

Description:
LED Panel Mount Indicators PMI .33" LED Yellow 24V Wire

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
VCC
Product Category: LED Panel Mount Indicators
RoHS:  
30 deg
Indicators
Yellow
8 mm
Panel
Straight Lead
Diffused
5 mm
20 mA
24 V
590 nm
20 mcd
Dome
Bulk
Brand: VCC
Lens Transparency: Diffused
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Mounting Method: Nut and Washer
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 100
Subcategory: LED Indication
Unit Weight: 6,377 g
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
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
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
L65 Series 5mm LED Robust Panel Mount Indicators

VCC L65 Series 5mm LED Robust Panel Mount Indicators are designed to allow maximum light distribution with a 30° or 45° viewing angle. These LED indicators provide high contrast, fast on/off cycling, low energy consumption, and low heat output that deliver a life expectancy of 100,000 hours. The robust L65 Series LED indicators are available with rated voltages from 2VDC to 24VDC. These rugged LED panel mount indicators are shock and impact-vibration-resistant, improving the overall reliability of the equipment. The 5mm diffused LED indicators are water, dust, and oil-resistant. These diffused LEDs are available in three colors red, green, and yellow.

LED Panel-Mount Indicators

VCC LED Panel-Mount Indicators deliver reliable, long-lasting visual indications for a wide range of applications. These indicators are designed for durability, clarity, and ease of installation and provide enhanced visibility and performance in rugged or demanding environments. With multiple mounting styles, LED colors, voltages, and lens options, VCC’s panel-mount indicators support design flexibility across industrial, commercial, and consumer products.

In Stock: 4.678

Stock:
4.678 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp77.420,12 Rp77.420,12
Rp57.239,52 Rp572.395,20
Rp39.994,28 Rp3.999.428,00
Rp36.141,62 Rp18.070.810,00
Rp34.490,48 Rp34.490.480,00