LDH-45A-700

MEAN WELL
709-LDH45A-700
LDH-45A-700

Mfr.:

Description:
LED Power Supplies 9-18Vin 12-64Vout 700mA 44.8W TH CC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 138

Stock:
138 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp178.874 Rp178.874
Rp178.690 Rp17.869.000

Product Attribute Attribute Value Select Attribute
MEAN WELL
Product Category: LED Power Supplies
RoHS:  
Constant Current (CC)
700 mA
12 VDC to 64 VDC
44.8 W
9 VDC to 18 VDC
With Dimming
1 Output
Chassis Mount
75 mm (2.953 in)
53 mm (2.087 in)
22.7 mm (0.894 in)
Industrial
LDH-45
Brand: MEAN WELL
Open Frame/Enclosed: Enclosed
Product Type: LED Power Supplies
Factory Pack Quantity: 100
Subcategory: Power Supplies
Unit Weight: 138 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
TARIC:
8504409590
ECCN:
EAR99

LDH DC-DC Step-Up Constant Current LED Drivers

MEAN WELL LDH DC-DC Step-Up Constant Current LED Drivers offer a 250mA to 1750mA output current range and up to 96% efficiency. These drivers include LDH-25, LDH-45, and LDH-65 series and feature short-circuit, overvoltage, and undervoltage protection. LDH drivers are fully encapsulated and feature cooling by free air convection. MEAN WELL LDH DC-DC Step-Up Constant Current LED Drivers are ideal for portable lighting, LED solar street lighting, and LED greenhouse lighting.

LED Power Supplies

MEAN WELL has consistently introduced new series of LED Power Supplies in support of global efforts to conserve energy. New product introductions include a range of products that offer high efficiency, low-power dissipation, and compliance with the latest international lighting regulations. MEAN WELL LED Power Supplies are ideal for street lighting, architectural lighting, decorative lighting, embedded lighting, indoor lighting, stage and theater lighting, and LED signage. Because of the robust design and high protection levels against dust and moisture, these power supplies can be installed in many indoor and outdoor LED applications.

LDH-45 DC-DC Step-Up Constant Current LED Driver

MEAN WELL LDH-45 DC-DC Step-Up Constant Current LED Driver is a boost type constant current, high efficiency (95%) product that is available with output currents of 350mA, 500mA, 700mA, and 1050mA. The LDH-45 Series features PWM+ analog dimming and remote ON/OFF control and complies with EN55015. MEAN WELL LDH-45 Drivers are suitable for street lighting, landscape, landscape lighting, and household lighting applications.