LEA-M8T-1

u-blox
377-LEA-M8T-1
LEA-M8T-1

Mfr.:

Description:
GNSS / GPS Modules u-blox M8 GNSS module Timing LCC, 17x22.4mm, 250 pcs/reel

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
u-blox
Product Category: GNSS / GPS Modules
RoHS:  
1.602 GHz
72 Channel
29 s, 30 s, 45 s, 34 s
2.5 m, 4 m, 3 m
2.7 V
3.6 V
10 mA
I2C, SPI, UART, USB
+ 85 C
GPS, GLONASS, Galileo, BeiDou
Reel
Cut Tape
Brand: u-blox
Dimensions: 23 mm x 17 mm x 2.7 mm
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Voltage: 2.7 V to 3.6 V
Product Type: GPS Modules
Factory Pack Quantity: 250
Subcategory: Wireless & RF Modules
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
8529905000
USHTS:
8526910020
TARIC:
8526912099
BRHTS:
85269100
ECCN:
7A994
Origin Classifications
Country of Origin:
Austria
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LEA-M8T GNSS Timing Modules

u-blox LEA-M8T GNSS Timing Modules provide optimized accuracy and availability with survey-in and single-satellite timing. These GNSS timing modules feature minimized power consumption with low duty-cycle operation and maximized reliability with integrity monitoring and alarms. The LEA-M8T modules employ GNSS chips that are AEC-Q100 qualified, manufactured in ISO/TS 16949 certified sites, and thoroughly tested on a system level. These GNSS timing modules include a SAW filter and antenna power supervision and are ideal for use with active antennas or antenna signal distribution systems.

In Stock: 326

Stock:
326 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 326 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp2.080.069,48 Rp2.080.069,48
Rp1.872.025,84 Rp18.720.258,40
Rp1.590.598,20 Rp79.529.910,00
Rp1.272.662,02 Rp127.266.202,00
Full Reel (Order in multiples of 250)
Rp1.272.662,02 Rp318.165.505,00