LFG120B

Orion Fans
670-LFG120B
LFG120B

Mfr.:

Description:
Fan Accessories Louvered Fan Guard Kit for 120mm Fan, Black

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.063

Stock:
1.063 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp204.741 Rp204.741
Rp170.251 Rp1.702.510
Rp156.308 Rp3.907.700
Rp146.218 Rp7.310.900
Rp136.678 Rp13.667.800
Rp135.027 Rp33.756.750

Product Attribute Attribute Value Select Attribute
Orion Fans
Product Category: Fan Accessories
RoHS:  
Fan Guards and Filters
Guard
120 mm
120 mm
120 mm
IP44, IP54
LFG120
Brand: Orion Fans
Color: Black
Material: Acrylonitrile Butadiene Styrene (ABS)
Product Type: Fan Cords and Accessories
Factory Pack Quantity: 1
Subcategory: Fans, Blowers & Accessories
Unit Weight: 265,821 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8414909090
USHTS:
8414901080
TARIC:
8414900090
ECCN:
EAR99

Louvered Fan Guards

Orion Fans Louvered Fan Guards are heavy-duty and filtered to protect enclosure applications from dirt and dust. These fan guards also protect fingers from being injured by the fan blades. The Louvered fan guards are manufactured of UL 94V-0 flame-resistant plastic and a filter made of washable nylon fiber. These fan guards are ideal for industrial and server cabinet applications and are low-cost louvered guards available in the industry.