LGA50D-01DADJJ

Advanced Energy / Artesyn
826-LGA50D-01DADJJ
LGA50D-01DADJJ

Mfr.:

Description:
DC/DC Converters - SMD 7.5-14Vi 0.6-5.2Vo 25A Dual

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 15

Stock:
15 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 15 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp617.526 Rp617.526
Rp594.594 Rp2.972.970
Rp476.079 Rp4.760.790
Full Reel (Order in multiples of 200)
Rp475.895 Rp95.179.000

Product Attribute Attribute Value Select Attribute
Advanced Energy
Product Category: DC/DC Converters - SMD
RoHS:  
REACH - SVHC:
Non-Isolated
2 Output
120 W
12 V
7.5 V
14 V
600 mV to 5 V
25 A
600 mV to 5 V
25 A
25.4 mm (1 in)
12.7 mm (0.5 in)
12.2 mm (0.48 in)
Industrial
LGA50-D
Brand: Advanced Energy / Artesyn
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Packaging: Reel
Packaging: Cut Tape
Product: Non-Isolated / PoL
Product Type: Non-Isolated DC-DC Converters
Factory Pack Quantity: 200
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8504409999
USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99

LGA50D Digital DC/DC Converter Modules

Advanced Energy / Artesyn LGA50D Digital DC/DC Converter Modules are 120W non-isolated converters with 50A single- or 25A dual-output capability in a compact size. Advanced Energy / Artesyn LGA50D DC/DC Converters feature an input of 7.5-14VDC with an output of 0.6-5VDC. The Advanced Energy / Artesyn series is designed to address a wide range of applications requiring low-voltage, high-current power rails, such as graphics and video processing, network, storage, and telecom equipment. The series includes three form/termination options: block pin, solder bump (surface mount), and low-profile packages.