LGA50D-01DADJLPJ

Advanced Energy / Artesyn
826-LGA50D-01DADJLPJ
LGA50D-01DADJLPJ

Mfr.:

Description:
DC/DC Converters - SMD 7.5-14Vi 0.6-3.3Vo 25A Dual Lo-profile

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 193

Stock:
193 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 193 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp586.889 Rp586.889
Rp568.543 Rp2.842.715
Rp501.213 Rp5.012.130
Rp459.567 Rp22.978.350
Rp445.808 Rp44.580.800
Full Reel (Order in multiples of 250)
Rp412.235 Rp103.058.750
Rp410.217 Rp205.108.500
1.000 Quote

Product Attribute Attribute Value Select Attribute
Advanced Energy
Product Category: DC/DC Converters - SMD
RoHS:  
Non-Isolated
2 Output
92 W
12 V
7.5 V
14 V
600 mV to 3.3 V
25 A
600 mV to 3.3 V
25 A
25.4 mm (1 in)
13 mm (0.512 in)
6 mm (0.236 in)
Industrial
LGA50-D
Brand: Advanced Energy / Artesyn
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Packaging: Reel
Packaging: Cut Tape
Product: Non-Isolated / PoL
Product Type: Non-Isolated DC-DC Converters
Factory Pack Quantity: 250
Subcategory: DC-DC Converters
Unit Weight: 8,867 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8504401400
USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99

LGA-D Non-Isolated PCB Mounted PoL Converters

Advanced Energy / Artesyn LGA-D Non-Isolated PCB Mounted Point-of-Load (PoL) Converters are ideal for space-efficient applications and comprise non-isolated DC-DC converters. Each unit features two independent configurable outputs of 25A, 50W, or 40A, 100W, that can be merged into a single 50A, 100W, or 80A, 200W, output. By paralleling up to four units, users can create a power rail that delivers up to 200A or 320A. Regardless of configuration, the input range is 7.5V to 14V, while the adjustable output voltage of 0.6VDC to 5.2VDC maintains a peak efficiency of 95.5% via PMBus® or an external resistor. Advanced Energy / Artesyn LGA-D PoL Converters are suitable for networking, telecom, enterprise computing, and test and measurement applications.

LGA50D Digital DC/DC Converter Modules

Advanced Energy / Artesyn LGA50D Digital DC/DC Converter Modules are 120W non-isolated converters with 50A single- or 25A dual-output capability in a compact size. Advanced Energy / Artesyn LGA50D DC/DC Converters feature an input of 7.5-14VDC with an output of 0.6-5VDC. The Advanced Energy / Artesyn series is designed to address a wide range of applications requiring low-voltage, high-current power rails, such as graphics and video processing, network, storage, and telecom equipment. The series includes three form/termination options: block pin, solder bump (surface mount), and low-profile packages.