LGA50D-01DADJSBJ

Advanced Energy / Artesyn
826-LGA50D-01DADJSBJ
LGA50D-01DADJSBJ

Mfr.:

Description:
DC/DC Converters - SMD 7.5-14Vi 0.6-5.22Vo 25A Dual Solder-Bump

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp539.739 Rp539.739
Rp535.336 Rp2.676.680
Rp432.966 Rp4.329.660
Rp428.196 Rp10.704.900
Full Reel (Order in multiples of 200)
Rp428.196 Rp85.639.200

Product Attribute Attribute Value Select Attribute
Advanced Energy
Product Category: DC/DC Converters - SMD
RoHS:  
REACH - SVHC:
Non-Isolated
2 Output
120 W
12 V
7.5 V
14 V
600 mV to 5 V
25 A
600 mV to 5 V
25 A
25.4 mm (1 in)
12.7 mm (0.5 in)
10.6 mm (0.417 in)
Industrial
LGA50-D
Brand: Advanced Energy / Artesyn
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Packaging: Reel
Packaging: Cut Tape
Product: Non-Isolated / PoL
Product Type: Non-Isolated DC-DC Converters
Factory Pack Quantity: 200
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8504409999
USHTS:
8504406007
TARIC:
8504409590
ECCN:
EAR99

LGA-D Non-Isolated PCB Mounted PoL Converters

Advanced Energy / Artesyn LGA-D Non-Isolated PCB Mounted Point-of-Load (PoL) Converters are ideal for space-efficient applications and comprise non-isolated DC-DC converters. Each unit features two independent configurable outputs of 25A, 50W, or 40A, 100W, that can be merged into a single 50A, 100W, or 80A, 200W, output. By paralleling up to four units, users can create a power rail that delivers up to 200A or 320A. Regardless of configuration, the input range is 7.5V to 14V, while the adjustable output voltage of 0.6VDC to 5.2VDC maintains a peak efficiency of 95.5% via PMBus® or an external resistor. Advanced Energy / Artesyn LGA-D PoL Converters are suitable for networking, telecom, enterprise computing, and test and measurement applications.

LGA50D Digital DC/DC Converter Modules

Advanced Energy / Artesyn LGA50D Digital DC/DC Converter Modules are 120W non-isolated converters with 50A single- or 25A dual-output capability in a compact size. Advanced Energy / Artesyn LGA50D DC/DC Converters feature an input of 7.5-14VDC with an output of 0.6-5VDC. The Advanced Energy / Artesyn series is designed to address a wide range of applications requiring low-voltage, high-current power rails, such as graphics and video processing, network, storage, and telecom equipment. The series includes three form/termination options: block pin, solder bump (surface mount), and low-profile packages.