LM239D Analog Comparators

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Output Type Response Time Type Supply Voltage - Min Supply Voltage - Max Operating Supply Current Output Current per Channel Vos - Input Offset Voltage Ib - Input Bias Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
STMicroelectronics Analog Comparators Lo-Pwr Quad Voltage 3.646In Stock
2.000Expected 09/11/2026
Rp11.191,06
Rp7.962,16
Rp7.943,82
Rp6.898,10
Min.: 1
Mult.: 1
SMD/SMT SOIC-14 4 Channel CMOS, DTL, ECL, MOS, TTL 1.3 us Differential 2 V 32 V 2 mA 4 mA 5 mV 250 nA - 25 C + 85 C LM239 Tube

onsemi Analog Comparators 3-36V Qud Comparator
Mouser does not presently sell this product in your region.
No
SMD/SMT SOIC-14 4 Channel Rail-to-Rail 1.3 us General Purpose 3 V 36 V 2 mA 16 mA 5 mV 250 nA - 25 C + 85 C Tube
Texas Instruments Analog Comparators Quad GP Differential
Mouser does not presently sell this product in your region.
SMD/SMT SOIC-14 4 Channel Rail-to-Rail 300 ns Differential 2 V 30 V 500 uA 6 mA 2 mV 250 nA - 25 C + 85 C LM239 Tube