LM25017SD/NOPB

Texas Instruments
595-LM25017SD/NOPB
LM25017SD/NOPB

Mfr.:

Description:
Switching Voltage Regulators 48V 650mA Sync Step- down Reg A 595-LM25 A 595-LM25017SDE/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.168

Stock:
3.168 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp68.614 Rp68.614
Rp51.919 Rp519.190
Rp47.700 Rp1.192.500
Rp42.930 Rp4.293.000
Rp40.728 Rp10.182.000
Rp39.444 Rp19.722.000
Full Reel (Order in multiples of 1000)
Rp34.124 Rp34.124.000
Rp32.656 Rp163.280.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp68.614
Min:
1

Similar Product

Texas Instruments LM25017SDE/NOPB
Texas Instruments
Switching Voltage Regulators 48V 650mA Sync Step- down Reg A 595-LM25 A 595-LM25017SD/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
WSON-8
Buck
Adjustable
650 mA
1 Output
9 V
48 V
1.75 mA
1 MHz
- 40 C
+ 125 C
LM25017
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: LM25017MR-EVM
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Type: Synchronous Step-Down
Unit Weight: 11 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

LM25017/8/9 48V Step-Down Regulators

Texas Instruments LM25017 / LM25018 / LM25019 are 48V synchronous step-down regulators with integrated high side and low side MOSFETs. The constant-on-time (COT) control scheme employed in the TI LM25017 / LM25018 / LM25019 requires no loop compensation, provides excellent transient response, and enables very low step-down ratios. The on-time varies inversely with the input voltage resulting in nearly constant frequency over the input voltage range. A high voltage startup regulator provides bias power for internal operation of the IC and for integrated gate drivers. A peak current limit circuit protects against overload conditions. The undervoltage lockout (UVLO) circuit allows the input undervoltage threshold and hysteresis to be independently programmed. Other protection features include thermal shutdown and bias supply undervoltage lockout (VCC UVLO).