LM358ST Operational Amplifiers - Op Amps

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
STMicroelectronics Operational Amplifiers - Op Amps Dual Low Power 13.784In Stock
12.000Expected 03/05/2027
Cut Tape
Rp6.054,18
Rp4.146,20
Rp3.669,20
Rp3.155,51
Reel
Rp2.421,67
Min.: 1
Mult.: 1
: 4.000
2 Channel 1.1 MHz 600 mV/us 7 mV 150 nA 15 V, 30 V 1.5 V, 3 V 1.2 mA 40 mA 85 dB 55 nV/sqrt Hz MiniSO-8 SMD/SMT No Shutdown 0 C + 70 C LM358 Reel, Cut Tape, MouseReel
ROHM Semiconductor Operational Amplifiers - Op Amps OP AMP DUAL GP +/-16V/32V 8PIN 2.538In Stock
Cut Tape
Rp12.658,74
Rp8.824,43
Rp7.907,13
Rp6.916,44
Reel
Rp4.861,69
Min.: 1
Mult.: 1
: 2.500
2 Channel 800 kHz 300 mV/us 4.5 mV 250 nA 16 V, 32 V 1.5 V, 3 V 600 uA 27 mA 80 dB 40 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C LM358 Reel, Cut Tape, MouseReel