LP20037_LEILA-SC2-W

Ledil
928-LP20037SC2W
LP20037_LEILA-SC2-W

Mfr.:

Description:
LED Lenses & Assemblies 40 Deg Wide Beam Black SC2 Holder

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Ledil
Product Category: LED Lenses & Assemblies
RoHS:  
Lens
23.86 mm
White
Round
LEILA-SC2
Tray
Brand: Ledil
Height: 14.93 mm
Mounting Style: Panel Mount
Product Type: LED Lenses
Factory Pack Quantity: 204
Subcategory: LED Lighting
Termination Style: Solder
Unit Weight: 4 g
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
9405920000
USHTS:
9405920000
JPHTS:
940592000
KRHTS:
9405920000
TARIC:
9405920090
MXHTS:
9405920100
BRHTS:
94059200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LEILA-SC2 LED Lenses & Assemblies

Ledil LEILA-SC2 LED Lenses and Assemblies are compatible with solder clip fastening and are assembled with a black SC2-holder. These LED lenses are composed of Polymethyl Methacrylate (PMMA) and Polycarbonate (PC) materials. The LEILA-SC2 LED lenses are available with both black and white holder options. These LED lenses come in a single lens type and are RoHS compliant. The LEILA-SC2 LED lenses come with a thinner holder design and are backwards compatible with previous generations.

In Stock: 180

Stock:
180 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp51.919,18 Rp51.919,18
Rp37.609,30 Rp376.093,00
Rp27.702,46 Rp2.770.246,00
Rp22.932,50 Rp9.356.460,00
Rp22.198,66 Rp22.642.633,20
Rp21.831,74 Rp57.897.774,48
Rp21.464,82 Rp109.470.582,00