LPC54608J512ET180E

NXP Semiconductors
841-LPC54608J512ET18
LPC54608J512ET180E

Mfr.:

Description:
ARM Microcontrollers - MCU LPC54608J512ET180

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.196

Stock:
2.196 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp242.534 Rp242.534
Rp190.431 Rp1.904.310
Rp177.406 Rp4.435.150
Rp158.143 Rp15.814.300
Rp153.556 Rp29.022.084
Rp151.355 Rp85.818.285
Rp148.786 Rp168.723.324
2.646 Quote

Product Attribute Attribute Value Select Attribute
NXP
Product Category: ARM Microcontrollers - MCU
RoHS:  
LPC546xx
SMD/SMT
TFBGA-180
ARM Cortex M4
512 kB
32 bit
12 bit
180 MHz
145 I/O
200 kB
1.71 V
3.6 V
- 40 C
+ 105 C
Tray
Brand: NXP Semiconductors
Data RAM Type: SRAM
Data ROM Size: 16 kB
Data ROM Type: EEPROM
Interface Type: I2C, I2S, SPI, USART
Moisture Sensitive: Yes
Number of ADC Channels: 12 Channel
Processor Series: LPC546xx
Product: MCU+FPUs
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 189
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer, Windowed
Part # Aliases: 935308866551
Unit Weight: 38,443 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319092
CAHTS:
8542310000
USHTS:
8542310025
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
3A991.a.2

LPC 32-bit Arm® Technology Microcontrollers

NXP Semiconductors LPC Arm Technology Microcontrollers (MCUs) deliver high application performance and an excellent developer experience. The LPC family of MCUs addresses every application, with everything from ultra-low-power solutions for basic control, ideal for 8- and 16-bit replacement, to advanced options for digital signal control that support rigorous connectivity requirements. With more than 400 Arm-powered MCUs to choose from, the NXP LPC family offers one of the broadest 32-bit Arm-based MCU portfolios, defined by exceptional ease of use, design flexibility, and advanced integration.

LPC546xx 32-bit Cortex-M4 MCUs

NXP Semiconductors LPC546xx 32-bit Microcontrollers (MCUs) offer a rich peripheral set with very low power consumption and enhanced debug features.

The LPC546xx MCU family, powered by the ARM® Cortex®-M4 core, offers Ethernet support, a TFT LCD controller, and two CAN FD modules. Designed for flexibility and performance scalability, LPC546xx MCUs provide up to 180MHz performance while retaining power-efficiency as low as 120uA/MHz. With up to 21 communication interfaces, LPC546xx MCUs are ideal for the HMI and connectivity needs of next-generation IoT applications.

NXP LPC546xx 32-bit Microcontrollers are offered in TFBGA180 and LQFP208 packages
Learn more