LPE4841SM330MG

Vishay / Dale
70-LPE-4841-330MB
LPE4841SM330MG

Mfr.:

Description:
Common Mode Chokes / Filters SMD 33uH 20%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp275.007 Rp275.007
Rp226.023 Rp2.260.230
Rp210.062 Rp4.201.240
Rp203.274 Rp10.163.700
Rp193.183 Rp19.318.300
Rp189.698 Rp37.939.600
Rp179.057 Rp89.528.500
Rp174.287 Rp174.287.000

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Common Mode Chokes / Filters
RoHS: N
LPE
PCB Mount
SMD/SMT
1 Channel
33 uH
1.2 A
90 mOhms
- 55 C
+ 125 C
4841
10.69 mm
12.5 mm
6.3 mm
Bulk
Gapped Transformers
Brand: Vishay / Dale
Product Type: Common Mode Chokes
Shielding: Unshielded
Factory Pack Quantity: 10
Subcategory: Inductors, Chokes & Coils
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8548000001
CAHTS:
8504500000
USHTS:
8548000000
JPHTS:
8504500001
KRHTS:
8504509090
TARIC:
8504509590
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99

LPE Series Surface Mount Transformers & Inductors

LPE Series Surface Mount Transformers and Inductors feature a wide 10µH to 150000μH inductance range and are measured at 0.10VRMS at 10kHz without DC. These low-cost inductors are pick-and-place compatible, statistical process controlled, and are available in tape packaging per EIA-481. The LPE transformers include a 0.02Ω to 53.7Ω DC maximum resistance range measured at +25°C ± 5°C and minimum 1A rated current. These inductors operate at -55°C to 125°C temperature range and 85% humidity. Typical applications include signal conditioning, filtering, DC/DC converters, audio circuits, pagers, notebook computers, global positioning equipment, and communications.

WE-CMB Common Mode Power Line Inductors (Chokes)

Würth Elektronik WE-CMB Common Mode Power Line Inductors (Chokes) feature a compact design that delivers high suppression of asymmetric interferences, even at low-frequency ranges. In addition, these inductors provide broadband screening due to a low capacitance winding technique. Würth Elektronik WE-CMB Common Mode, Power Line Inductors, are ideal for power electronics and suppressing common-mode noises. Parasitics can have a significant effect on the noise attenuation and current rating of a common mode filter. Würth designed the WE-CMB series for minimal parasitic effects over its useful frequency bandwidth so it does what it is designed to do - get rid of the noise.