LPS27HHWTR

STMicroelectronics
511-LPS27HHWTR
LPS27HHWTR

Mfr.:

Description:
Board Mount Pressure Sensors MEMS pressure sensor: 260-1260 hPa absolute digital output barometer with water

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Board Mount Pressure Sensors
RoHS:  
Absolute
26 kPa to 126 kPa
100 Pa
Digital
SMD/SMT
I2C, SPI
1.7 V to 3.6 V
No Port
24 bit
- 40 C
+ 85 C
3.6 V
1.7 V
LPS27HHW
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Moisture Sensitive: Yes
Product Type: Board Mount Pressure Sensors
Factory Pack Quantity: 2500
Subcategory: Sensors
Unit Weight: 18,850 mg
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
8542391090
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Italy
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MEMS Pressure Sensors

STMicroelectronics MEMS Pressure Sensors use innovative MEMS technology to provide extremely high-pressure resolution, in ultra-compact and thin packages. The devices are designed using ST's VENSENS technology, allowing the fabrication of pressure sensors on a monolithic silicon chip. This eliminates wafer-to-wafer bonding and maximizes reliability.

LPS27HHW MEMS Pressure Sensor

STMicroelectronics LPS27HHW MEMS Pressure Sensor is an ultra-compact piezoresistive sensor that functions as a digital output barometer. STMicroelectronics LPS27HHW comprises a sensing element and an IC interface communicating through I2C, MIPI I3CSM, or SPI. The sensing element detects absolute pressure and consists of a suspended membrane manufactured using a dedicated process developed by ST.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2.187
Expected 20/01/2027
Factory Lead Time:
24
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 250
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
Rp86.593,12 Rp86.593,12
Rp77.603,58 Rp388.017,90
Rp74.301,30 Rp743.013,00
Rp68.980,96 Rp1.724.524,00
Rp64.027,54 Rp3.201.377,00
Rp59.441,04 Rp5.944.104,00
Full Reel (Order in multiples of 2500)
Rp59.441,04 Rp148.602.600,00
† A MouseReel™ fee of Rp98.000,00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩