LQA20N200C

Power Integrations
903-LQA20N200C
LQA20N200C

Mfr.:

Description:
Rectifiers 200V, Dual, 10A Ultra-Low Qrr IC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Power Integrations
Product Category: Rectifiers
RoHS:  
SMD/SMT
DPAK
200 V
10 A
Fast Recovery Rectifiers
Dual
1.15 V
100 A
500 uA
16 ns
- 55 C
+ 150 C
Qspeed
Reel
Cut Tape
MouseReel
Brand: Power Integrations
Moisture Sensitive: Yes
Pd - Power Dissipation: 41.7 W
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 2500
Subcategory: Diodes & Rectifiers
Tradename: Qspeed
Unit Weight: 260,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504409190
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Qspeed™ Advanced Diodes

Power Integrations Qspeed™ Advanced Diodes combine an extremely low reverse recovery charge (QRR) with a very soft recovery waveform. Together, these features help designers improve the performance of their power conversion circuits. Three versions are currently available. The H-Series features the lowest switching loss which provides the highest efficiency. The Q-Series has the highest softness that provides the lowest EMI. The X-Series offers the lowest cost which gives designers the BOM cost reductions they might be looking for.

In Stock: 2.327

Stock:
2.327 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp28.987 Rp28.987
Rp24.400 Rp244.000
Rp22.749 Rp568.725
Rp19.997 Rp1.999.700
Rp19.080 Rp4.770.000
Rp18.273 Rp9.136.500
Rp18.163 Rp18.163.000
Full Reel (Order in multiples of 2500)
Rp15.814 Rp39.535.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.