LS-A1AGY

Well Buying
107-LS-A1AGY
LS-A1AGY

Mfr.:

Description:
Pushbutton Switches PUSH SW 0.2A 36VDC GRN/YEL LED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 211

Stock:
211 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp238.315 Rp238.315
Rp146.585 Rp1.465.850
Rp98.151 Rp8.244.684
Rp79.989 Rp40.314.456
Rp74.118 Rp74.710.944
Rp68.981 Rp173.832.120
5.040 Quote

Product Attribute Attribute Value Select Attribute
Well Buying
Product Category: Pushbutton Switches
RoHS:  
LS
Standard Switches
LED Pushbutton Switch
Illuminated
SPST
PCB Mount
OFF - (ON)
LED
Green, Yellow
Round
200 mA
36 VDC
PC Pin
Silver
Tray
Actuator Length: 5 mm
Actuator Material: Polyamide (PA)
Actuator Style: Round
Brand: Well Buying
Color: Black
Height: 9.25 mm
Housing Material: Polyamide (PA)
Length: 28.5 mm
Life: 10000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Pushbutton Switches
Factory Pack Quantity: 84
Subcategory: Switches
Width: 8.65 mm
Unit Weight: 7,396 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
CAHTS:
8538909090
USHTS:
8536509031
KRHTS:
8536502000
TARIC:
8538909999
BRHTS:
85389090
ECCN:
EAR99

LS Series LED Push Button Switches

Well Buying LS Series LED Push Button Switches feature 40mΩ (@1.5VDC) maximum contact resistance and 100MΩ (@500VDC) minimum insulation resistance. These switches are available with bi-color LED illumination and offer a Single Pole Single Throw (SPST) lock/non-lock function. The LS Series push button switches incorporate momentary and lock types with LED pole positions with 36VDC, 0.2A contact rating. These switches offer 10000 operating life cycles with 2.2±0.3mm full travel and 1.6±0.3mm contact travel. Typical applications include computer products, office appliances, and communication equipment.