LSM0603472V

VCC
593-LSM0603472V
LSM0603472V

Mfr.:

Description:
Single Colour LEDs SMD 0603 2V 150mcd YELLOW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
VCC
Product Category: Single Colour LEDs
RoHS:  
Yellow LEDs
SMD/SMT
0603 (1608 metric)
591 nm
Yellow
20 mA
2 V
75 mW
Colorless
1.2 mm x 1.1 mm
Rectangular
Water Clear
Reel
Cut Tape
MouseReel
Brand: VCC
Height: 0.55 mm
Length: 1.6 mm
Luminous Intensity: 100 mcd
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: Single Color LEDs
Factory Pack Quantity: 4000
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 120 deg
Width: 0.8 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LSM0603 High-Intensity SMD LEDs

VCC LSM0603 High-Intensity SMD LEDs are low power consumption, low profile, and wide viewing angle LEDs. The LSM0603 LEDs are available in a wide range of colours like red, white, green, blue, and yellow. These SMD LEDs are ideal for status indication. The LSM0603 LEDs feature optimised light coupling by inter reflector and GalnP or AlGalnP technology. These LEDs are compatible with automatic placement equipment and are available in automation-friendly tape and reel packages. Typical applications include wearable devices, automotive features, navigation systems, backlit keypads, healthcare applications, IoT, and industrial control systems.

Single Color LEDs

VCC Single Color LEDs provide a dependable and adaptable illumination solution for a wide range of electronic designs. Offering a balance of clarity, durability, and integration flexibility, these LEDs support both compact surface-mount layouts and traditional through-hole assemblies. The consistent performance and broad configurability of these LEDs make them a trusted choice for designers seeking reliable, long-life indication across diverse system requirements.      

In Stock: 3.807

Stock:
3.807
Can Dispatch Immediately
On Order:
4.000
Expected 21/08/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp7.338 Rp7.338
Rp5.082 Rp50.820
Rp3.614 Rp361.400
Rp2.954 Rp1.477.000
Rp2.734 Rp2.734.000
Rp2.550 Rp5.100.000
Full Reel (Order in multiples of 4000)
Rp2.238 Rp8.952.000
Rp2.091 Rp16.728.000
Rp2.036 Rp48.864.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.