LTL4VMEPADS

LITEON
859-LTL4VMEPADS
LTL4VMEPADS

Mfr.:

Description:
Single Colour LEDs Red/Diffused 619-630nm680mcd

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9.878

Stock:
9.878 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp6.971 Rp6.971
Rp4.495 Rp44.950
Rp3.009 Rp300.900
Rp2.128 Rp1.064.000
Rp1.798 Rp1.798.000
Rp1.706 Rp3.412.000
Rp1.596 Rp7.980.000
Rp1.449 Rp14.490.000
Rp1.394 Rp34.850.000

Product Attribute Attribute Value Select Attribute
LITEON
Product Category: Single Colour LEDs
RoHS:  
Red LEDs
Through Hole
623 nm
Red
20 mA
2.1 V
72 mW
Red
4 mm
Dome
Diffused
Bulk
Brand: LITEON
Height: 6.3 mm
Length: 4 mm
Luminous Intensity: 880 mcd
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Single Color LEDs
Factory Pack Quantity: 1000
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 110 deg x 50 deg
Width: 4 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

Lamp Signboard LEDs

LITEON Lamp Signboard LEDs are offered in a variety of packages such as 3mm, 5mm, oval, and superflux. These LEDs feature high luminous intensity output, low power consumption, and a wide viewing angle. LITEON Lamp Signboard LEDs are designed to be mounted on PC boards or panels. This makes them ideal for applications where high brightness is required such as traffic signs, indoor displays, and video displays.