LTPL-C034UVH405

LITEON
859-LTPL-C034UVH405
LTPL-C034UVH405

Mfr.:

Description:
UV LEDs UVA LED LRENS TYPE 3535 405nm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
LITEON
Product Category: UV LEDs
RoHS:  
REACH - SVHC:
1313 (3434 metric)
Ultraviolet (UVA)
500 mA
3.5 V
405 nm
130 deg
3.08 W
3.45 mm
2.13 mm
3.45 mm
- 40 C
+ 85 C
3.06 mm
Dome
Clear
Reel
Brand: LITEON
Configuration: Single
Lens Colour: Colorless
Moisture Sensitive: Yes
Product: UV LEDs (Ultraviolet)
Product Type: UV LEDs (Ultraviolet)
Factory Pack Quantity: 500
Subcategory: LEDs
Type: Single Color LEDs
Unit Weight: 342,460 mg
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
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

C03 LED High Power Ultraviolet LEDs

LITEON C03 LED High Power Ultraviolet (UV) LEDs are revolutionary, energy-efficient light sources. They are used for common UV applications, including sterilization, purification, medical treatment, and curing fluid. The LEDs combine the lifetime and reliability advantages of Light Emitting Diodes with the brightness of conventional light sources. LITEON C03 offers design freedom and allows solid-state ultraviolet light sources to displace conventional ultraviolet technologies.

In Stock: 10.000

Stock:
10.000 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 10000   Multiples: 10000
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 500)
Rp49.717,66 Rp497.176.600,00
30.000 Quote