LTST-E183CEGB2W

LITEON
859-LTST-E183CEGB2W
LTST-E183CEGB2W

Mfr.:

Description:
Multi-Colour LEDs SMD LTST-E183CEGB2W TYRE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7.260

Stock:
7.260 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp11.191 Rp11.191
Rp7.779 Rp77.790
Rp5.614 Rp561.400
Rp4.642 Rp2.321.000
Rp4.330 Rp4.330.000
Rp4.073 Rp8.146.000
Full Reel (Order in multiples of 4000)
Rp3.834 Rp15.336.000
Rp3.431 Rp27.448.000
Rp3.284 Rp78.816.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
LITEON
Product Category: Multi-Colour LEDs
RoHS:  
RGB LEDs
SMD/SMT
1.85 mm x 1.85 mm x 0.6 mm
RGB
475 nm, 535 nm, 630 nm
120 deg
20 mA
Colorless
Square
Diffused
Brand: LITEON
Height: 0.6 mm
Length: 1.85 mm
Luminous Intensity: 150 mcd, 340 mcd, 600 mcd
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Multi-Color LEDs
Factory Pack Quantity: 4000
Subcategory: LEDs
Type: Multi-Color LEDs
Width: 1.85 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
TARIC:
8541410000
ECCN:
EAR99

Multi-Color SMD LEDs

LITEON Multi-Color SMD LEDs are surface-mounted Light Emitting Diodes in miniature sizes and special configurations for automated PC board assembly. These Multi-Color SMD LEDs are suitable for use in a wide variety of electronic equipment, including notebook computers, network systems, home appliances, and indoor signboard applications. The compact size and low profile of these LEDs make them ideal for space-sensitive applications.