LTST-FS63HBGED

LITEON
859-LTST-FS63HBGED
LTST-FS63HBGED

Mfr.:

Description:
Multi-Colour LEDs SMD LTST-FS63HBGED PLCC TYPE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
LITEON
Product Category: Multi-Colour LEDs
RoHS:  
RGB LEDs
SMD/SMT
RGB
632 nm, 516 nm, 628 nm
130 deg
30 mA
2.7 V, 3.25 V, 3.35 V
81 mW, 97.5 mW, 100.5 mW
Colorless
Rectangular
Diffused
Brand: LITEON
Configuration: Common Anode
Height: 0.3 mm
Length: 1.8 mm
Luminous Intensity: 4265 mcd
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Multi-Color LEDs
Factory Pack Quantity: 4000
Subcategory: LEDs
Type: Multi-Color LEDs
Width: 0.68 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Multi-Color SMD LEDs

LITEON Multi-Color SMD LEDs are surface-mounted Light Emitting Diodes in miniature sizes and special configurations for automated PC board assembly. These Multi-Color SMD LEDs are suitable for use in a wide variety of electronic equipment, including notebook computers, network systems, home appliances, and indoor signboard applications. The compact size and low profile of these LEDs make them ideal for space-sensitive applications.

In Stock: 8.000

Stock:
8.000 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
Rp18.896,38 Rp18.896,38
Rp13.172,43 Rp131.724,30
Rp8.879,46 Rp887.946,00
Rp7.485,17 Rp3.742.585,00
Rp7.026,52 Rp7.026.520,00
Rp6.696,29 Rp13.392.580,00
Full Reel (Order in multiples of 4000)
Rp6.677,94 Rp26.711.760,00
Rp5.944,10 Rp47.552.800,00
Rp5.815,68 Rp139.576.320,00
† A MouseReel™ fee of Rp98.000,00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩