LXML-PWC2

Lumileds
997-LXMLPWC2
LXML-PWC2

Mfr.:

Description:
White LEDs White 4500K - 10000K LUXEON Rebel Series

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.912

Stock:
2.912 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp64.394 Rp64.394
Rp47.700 Rp477.000
Rp37.426 Rp3.742.600
Rp33.023 Rp16.511.500
Full Reel (Order in multiples of 1000)
Rp30.821 Rp30.821.000
Rp29.354 Rp58.708.000
Rp28.436 Rp142.180.000
25.000 Quote
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Lumileds
Product Category: White LEDs
RoHS:  
White LEDs
SMD/SMT
SMD-2
Cool White
5650 K
200 lm
60
120 deg
700 mA
2.9 V
2 W
4.49 mm
3.05 mm
1.98 mm
- 40 C
+ 135 C
Colorless
2.55 mm
Dome
Water Clear
LUXEON Rebel
Reel
Cut Tape
MouseReel
Brand: Lumileds
Product Type: White LEDs
Factory Pack Quantity: 1000
Subcategory: LEDs
Tradename: LUXEON
Type: High Power LEDs
Unit Weight: 390 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

LUXEON® Rebel LEDs

Lumileds LUXEON® Rebel LEDs are designed to deliver the required efficiency, color quality, light output, and long life in real-world lighting applications. These LEDs deliver optimized combinations of light quality and light output. The Rebel LEDs exceed the ENERGY STAR® requirements and contain no mercury or lead. These LEDs are ideal for illuminating a shop, office, hotel, or outdoor area.

LUXEON® Rebel ES LEDs

Lumileds LUXEON® Rebel ES LEDs give the flexibility necessary for designing luminaires and lamps. Tested and binned at 700mA, LUXEON Rebel ES can be confidently designed into high lumen applications or can be used to create more energy efficient devices. Luminaire manufacturers and designers can count on LUXEON Rebel ES for quality, reliability, and in-device performance.

Philips Lumileds LUXEON Rebel Family LEDs