LZ4-40CW08-0065

ams OSRAM
897-LZ440CW080065
LZ4-40CW08-0065

Mfr.:

Description:
White LEDs Cool White

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 412

Stock:
412 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp322.156 Rp322.156
Rp208.411 Rp16.672.880
Rp174.104 Rp97.498.240

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: White LEDs
RoHS:  
White LEDs
SMD/SMT
Cool White
5500 K
800 lm
75
90 deg
700 mA
12.6 V
9.6 W
19.9 mm
19.9 mm
5.4 mm
- 40 C
+ 150 C
Colorless
6.2 mm
Dome
Water Clear
LZ4-40CW08
Tray
Brand: ams OSRAM
Product Type: White LEDs
Factory Pack Quantity: 80
Subcategory: LEDs
Tradename: LuxiGen
Type: High Power LEDs
Part # Aliases: Q65113A3033
Unit Weight: 4,730 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

Cool White LED Emitters

ams OSRAM Cool White LED Emitters provide power in an extremely small package. These LED emitters have ultra-small footprints and provide exceptional luminous flux density. These ams OSRAM cool white LED emitters feature brighter binning and lower voltage, allowing greater efficiency for designs.

LZ4 LEDs

ams OSRAM LZ4 LEDs provide high efficiencies in small packages for industry-leading flux densities (lm/mm2). These LEDs feature a range of color offerings, including red, far-red, green, blue, amber, and white. Typical applications include optical, thermal, entertainment, outdoor and industrial lighting, and electronic driver solutions.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.