M200X042UPT

Panduit
644-M200X042UPT
M200X042UPT

Mfr.:

Description:
Wire Labels & Markers Thermal Transfer Halogen-Free Flame-Retardant Marker Plate, 2.00" x 0.42", White, 500 per roll

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp5.660.291 Rp5.660.291
Rp5.355.748 Rp53.557.480
Rp5.251.726 Rp131.293.150
50 Quote

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Wire Labels & Markers
RoHS:  
Markers
Marker Plate
Polyester and Polyolefin
White
2 in
M200X
Brand: Panduit
Height: 0.42 in
Product Type: Wire Labels & Markers
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
3919909000
USHTS:
3919102055
TARIC:
3919908099
ECCN:
EAR99

Wire Labels & Markers

Panduit Wire Labels and Markers Offers crisp, clear legends with superior legibility. These wire labels and markers allow labels to rotate for visibility from any angle and allow repositioning on the wire/cable to align legends for improved aesthetics. The wire labels and markers meet the outgassing requirements of ASTM E-595, are approved for air handling spaces, and are halogen-free. These wire labels and markers offer thermal transfer printer type and are used with TDP printers. The wire labels and markers are ideally used in electrical, electronics, industrial, and network.

Halogen-Free Flame Retardant Marker Plates

Panduit Halogen-Free Flame Retardant Marker Plates are thermal transfer non-adhesive tags used to identify wire, cables, equipment, and inventory. The marker plates can be attached in a horizontal or vertical orientation. They are outdoor rated with a temperature range of -40°C to +90°C.