M22-A4

Eaton Electrical
504-M22-A4
M22-A4

Mfr.:

Description:
Switch Fixings MOUNTING ADAPTER 4 ELEMENTS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Switch Fixings
Hardware
Mounting Adapter
22.5 mm Pushbutton Switches
M22 Series
IP20
M22
Brand: Eaton Electrical
Color: Black
Features: 4 Position
Height: 1.77 in
Length: 0.3 in
Product Type: Switch Hardware
Factory Pack Quantity: 10
Subcategory: Switch Accessories
Width: 1.73 in
Unit Weight: 4,082 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8538908180
JPHTS:
853890000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Pilot Devices for IEC Control

Eaton Electrical Pilot Devices for IEC Control help industrial machines perform more than one function, allowing workers to interact with a machine's operation. These devices communicate information from a human to a machine (turning it on and off) and from a machine to a human (the current state of the machine). Eaton Electrical Pilot Devices for IEC Control comprise pushbuttons, selector switches, toggle switches, rocker switches, indicating lights, and signal towers. These devices can be found in any application, including residential, commercial, and industrial, where there is a need to operate or talk to a machine.

M22 Switch Accessories

Eaton Electrical M22 Switch Accessories feature IP67, IP69K, NEMA 4X, and NEMA 13 environmental ratings. These accessories operate at -25°C to 70°C temperature range and are ideal for industrial applications. The M22 switch accessories come in a variety of lengths, sizes, and colors.

In Stock: 24

Stock:
24 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp204.558 Rp204.558
Rp185.111 Rp1.851.110
Rp176.489 Rp3.529.780
Rp143.833 Rp7.191.650
Rp139.613 Rp13.961.300
Rp134.293 Rp26.858.600
Rp130.257 Rp65.128.500
Rp127.872 Rp127.872.000