M22-I3-PG

Eaton Electrical
504-M22-I3-PG
M22-I3-PG

Mfr.:

Description:
Switch Fixings SURFACE MOUNT ENCLOSURE 3-ELEMENT

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.722.873 Rp1.722.873
Rp1.464.928 Rp14.649.280
Rp1.373.198 Rp34.329.950
Rp1.307.886 Rp65.394.300
Rp1.247.161 Rp124.716.100

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Switch Fixings
Hardware
Surface Mount Enclosure
22.5 mm Pushbutton Switches
M22 Series
M22
Brand: Eaton Electrical
Color: White
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Height: 2.5 in
Illumination: Non-Illuminated
Length: 6 in
Mounting Style: SMD/SMT
Product Type: Switch Hardware
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Width: 3 in
Unit Weight: 272,155 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8538908180
JPHTS:
853890000
TARIC:
8538909999
ECCN:
EAR99

M22 Switch Accessories

Eaton Electrical M22 Switch Accessories feature IP67, IP69K, NEMA 4X, and NEMA 13 environmental ratings. These accessories operate at -25°C to 70°C temperature range and are ideal for industrial applications. The M22 switch accessories come in a variety of lengths, sizes, and colors.

Pilot Devices for IEC Control

Eaton Electrical Pilot Devices for IEC Control help industrial machines perform more than one function, allowing workers to interact with a machine's operation. These devices communicate information from a human to a machine (turning it on and off) and from a machine to a human (the current state of the machine). Eaton Electrical Pilot Devices for IEC Control comprise pushbuttons, selector switches, toggle switches, rocker switches, indicating lights, and signal towers. These devices can be found in any application, including residential, commercial, and industrial, where there is a need to operate or talk to a machine.