M22-WK

Eaton Electrical
504-M22-WK
M22-WK

Mfr.:

Description:
Control Switches NON-ILL 2POS MOM SEL SW THB-GP SIL-BZL

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 83

Stock:
83 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp466.906 Rp466.906
Rp430.030 Rp4.300.300
Rp410.583 Rp10.264.575
Rp388.935 Rp19.446.750
Rp337.383 Rp33.738.300
Rp316.285 Rp79.071.250
Rp301.241 Rp150.620.500

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Control Switches
Non-Illuminated
Knob
Panel Mount
IP66
Brand: Eaton Electrical
Life: 100000 Cycles
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Product Type: Selector Switches
Series: M22
Factory Pack Quantity: 1
Subcategory: Switches
Termination Style: Screw
Unit Weight: 451,324 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8538908180

M22 Selector Switches

Eaton Electrical M22 Selector Switches are modular pushbutton and selector switches with IP66, IP67, IP69K, NEMA 4X, and NEMA 13 ratings. These switches are complied with CE marked, Bureau Veritas, and GoST-R. The Moeller® series M22 illuminated selector switch actuators feature a Titanium bezel color and plastic bezel material, with a thumb-grip design and fitted ring.

Pilot Devices for IEC Control

Eaton Electrical Pilot Devices for IEC Control help industrial machines perform more than one function, allowing workers to interact with a machine's operation. These devices communicate information from a human to a machine (turning it on and off) and from a machine to a human (the current state of the machine). Eaton Electrical Pilot Devices for IEC Control comprise pushbuttons, selector switches, toggle switches, rocker switches, indicating lights, and signal towers. These devices can be found in any application, including residential, commercial, and industrial, where there is a need to operate or talk to a machine.