M300-1010045

Harwin
855-M300-1010045
M300-1010045

Mfr.:

Description:
Headers & Wire Housings M300, ML CNT LG BORE PIN 18-20 AWG AU

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.647

Stock:
2.647
Can Dispatch Immediately
On Order:
1.490
Expected 20/02/2026
Factory Lead Time:
5
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp21.098 Rp21.098
Rp18.896 Rp188.960
Rp17.796 Rp444.900
Rp17.025 Rp1.702.500
Rp16.034 Rp4.810.200
Rp15.466 Rp7.733.000
Rp14.695 Rp14.695.000
Rp14.126 Rp35.315.000
Rp13.796 Rp68.980.000

Product Attribute Attribute Value Select Attribute
Harwin
Product Category: Headers & Wire Housings
RoHS:  
REACH - SVHC:
Contacts
3 mm (0.118 in)
Crimp
Socket (Female)
Gold
M300
20 AWG to 18 AWG
- 65 C
+ 175 C
Brand: Harwin
Contact Material: Brass
Insulation Resistance: 100 MOhms
Product Type: Headers & Wire Housings
Factory Pack Quantity: 100
Subcategory: Headers & Wire Housings
Unit Weight: 136 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536901100
TARIC:
8536901000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
BRHTS:
85369090
ECCN:
EAR99

M300 3.00mm Pitch Headers & Wire Housings

Harwin M300 3.00mm Pitch Headers and Wire Housings are a range of male and female, rectangular, fully shrouded, unsealed connectors with a temperature range of -65°C to +175°C. The M300 contains 3-contact Single Row and 6- or 10-contact Double Row connectors, capable of board-to-board, cable-to-board, and cable-to-cable configurations. Hard acid gold-plated (98% purity) for high performance and long service life, the cable contacts are barrel-crimp style and are replaceable in the housing. The cable housings have a low-profile potting wall to allow for back-potting that provides additional strain relief and some sealing.

High-Reliability Connector Solutions

Harwin High-Reliability Connector Solutions include innovative products for reliable, high-performance connectivity to push the boundaries of size, weight and power (SWaP) optimization. These products have proven to perform in the most extreme conditions of shock, vibration, and temperature. These connector solutions feature high-reliability interconnect families, such as Gecko (1.25mm pitch), Datamate (2mm and 4mm pitch), M300 (3mm pitch), and Kona (8.5mm). Harwin High-Reliability Connector Solutions are built for challenging environments where failure is not an option such as aviation, space, defense, motorsport, medical, and high-end industrial applications.