M40-3100445R

Harwin
855-M40-3100445R
M40-3100445R

Mfr.:

Description:
Headers & Wire Housings M40 2X4P SMT PIN HEADER 1.00MM DIL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Harwin
Product Category: Headers & Wire Housings
RoHS:  
Headers
Receptacle
8 Position
1 mm (0.039 in)
2 Row
1 mm (0.039 in)
SMD/SMT
Solder
Straight
Socket (Female)
M40
- 40 C
+ 105 C
Reel
Cut Tape
MouseReel
Brand: Harwin
Product Type: Headers & Wire Housings
Factory Pack Quantity: 2000
Subcategory: Headers & Wire Housings
Unit Weight: 86 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Industrial Solutions

Harwin provides a wide range of industrial solutions that are compatible with industry-standard connector systems. These products are certified to EN9100D/AS9100D, ensuring continual improvement and quality management systems. Included in the available Industrial Solutions are durable industrial connectors, PCB connectors, spring contacts, EMC shielding, PCB sockets, and PCB hardware. Harwin Industrial Solutions are ideal for industrial and factory equipment, data collection, mobile maintenance and display control systems, portable test equipment, and base station communications.

M40 1.0mm Board-to-Board SMT Connectors

Harwin M40 1.0mm Board-to-Board SMT Connectors feature a range of surface-mount pin headers and sockets designed to provide a cost-effective solution for secure and highly reliable PCB-to-PCB connections. The M40 series offer a low-profile design and a dual-beam contact system, allowing designers to reduce PCB sizes without sacrificing connector reliability. The small contact spacing of 1.00mm makes Harwin M40 connectors ideal for use in confined spaces such as handheld devices, consumer electronics, and industrial control systems.

In Stock: 2.445

Stock:
2.445 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp33.940 Rp33.940
Rp30.271 Rp302.710
Rp29.537 Rp738.425
Rp27.152 Rp2.715.200
Rp26.051 Rp6.512.750
Rp24.217 Rp12.108.500
Rp22.749 Rp22.749.000
Full Reel (Order in multiples of 2000)
Rp22.015 Rp44.030.000
Rp20.548 Rp82.192.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.