MA100GG103CN

Amphenol Advanced Sensors
527-MA100GG103CN
MA100GG103CN

Mfr.:

Description:
NTC (Negative Temperature Coefficient) Thermistors 0.080" OD Cap 10K Ohm +/-0.15C 37C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.207

Stock:
1.207 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp103.105 Rp103.105
Rp92.647 Rp463.235
Rp88.795 Rp887.950
Rp84.208 Rp2.105.200
Rp81.089 Rp4.054.450
Rp78.154 Rp7.815.400
Rp73.751 Rp18.437.750
Rp69.348 Rp34.674.000
Rp68.431 Rp68.431.000

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: NTC (Negative Temperature Coefficient) Thermistors
RoHS:  
MA100
3969 K
10 kOhms
0.15 C
Off-Board
Wire Lead
0 C
+ 50 C
Probe
2.03 mm
9.52 mm
2.03 mm
Bulk
Brand: Amphenol Advanced Sensors
Product Type: NTC Thermistors
Factory Pack Quantity: 1000
Subcategory: Thermistors
Tradename: THERMOMETRICS
Type: NTC
Part # Aliases: 508130
Unit Weight: 4,057 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
TARIC:
8533401000
MXHTS:
8533409102
BRHTS:
85334011
ECCN:
EAR99

MA100 NTC Type Biomedical Chip Thermistors

Amphenol Advanced Sensors MA100 NTC Type Biomedical Chip Thermistors are specially designed for use in catheter assemblies. They are available in nominal resistance values of 2252Ω, 3000Ω, 5000Ω, and 10,000Ω at 25°C. The highly stable, precision thermochips provide reliability, tight interchangeable tolerances, and geometries. The MA100 series offers fast response times, which are often required for biomedical applications in the range of 0°C to +50°C. Close monitoring of manufacturing processes delivers tight interchangeability tolerances and volume production. Amphenol MA100 Biomedical Chip Thermistors come with a Kapton® sleeve in diameters of 0.030" (0.76mm) (10KΩ only) and 0.050" (1.27mm). The 0.070" (1.78mm) diameter is normally supplied with a molded plastic tip.

Predictive Thermometry

Amphenol Advanced Sensors Predictive Thermometry is a highly accurate, repeatable, and fast-responding method of reading temperature for patients in a clinical setting. Predictive thermometers quickly analyze temperature data gathered from an NTC thermistor and provide an accurate reading in 4 to 10 seconds. Amphenol Advanced Sensors MA, SC, and Type 65 NTC chip thermistors are interchangeable and designed in small packages for rapid response while maintaining high accuracy. These NTC thermistors are offered with a robust construction, ensuring long life in harsh clinical environments.

NTC Type MA Biomedical Chip Thermistors

Amphenol Advanced Sensors NTC Type MA Biomedical Chip Thermistors are available in nominal resistance values of 2252Ω, 3000Ω, 5000Ω, and 10,000Ω at +25°C. These highly stable, precision thermistors provide reliability, geometries, and fast response times. Close monitoring of manufacturing processes enables these thermistors to maintain tight interchangeability tolerances with volume production. Devices with diameters of 0.030" (10KΩ only) and 0.050" are available with a Kapton sleeve only, and the 0.070" diameter is typically supplied with a molded plastic tip. Amphenol Advanced Sensors NTC Type MA Biomedical Chip Thermistors are designed for use in catheter assemblies and continuous patient temperature monitoring applications.