MAAM-011240-TR1000

MACOM
937-MAAM-011240-TR1
MAAM-011240-TR1000

Mfr.:

Description:
RF Amplifier Amplifier, 5-1218 MHz,17dB,SOIC-8EP, T&R

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (IDR)

Product Attribute Attribute Value Select Attribute
MACOM
Product Category: RF Amplifier
RoHS:  
5 MHz to 1.218 GHz
5 V
290 mA
17 dB
2.6 dB
General Purpose Amplifiers
SMD/SMT
SOIC-8
Si
25 dBm
44 dBm
- 40 C
+ 85 C
Reel
Brand: MACOM
Development Kit: MAAM-011240-001SMB
Input Return Loss: 20 dB
Isolation dB: 21 dB
Number of Channels: 2 Channel
Product Type: RF Amplifier
Factory Pack Quantity: 1000
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 1.218 GHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319090
USHTS:
8542330001
TARIC:
8542330000
ECCN:
EAR99

MAAM01x CATV Amplifiers

MACOM MAAM01x CATV Amplifiers are a new series of CATV amplifiers that are designed for compliance with the DOCSIS 3.1 standard. The MACOM MAAM01x series are suited for high-bandwidth data transfers over existing hybrid fiber-coaxial infrastructures. They are RoHS compliant and 260°C reflow compatible.