MAL214297501E3

Vishay / BC Components
71-MAL214297501E3
MAL214297501E3

Mfr.:

Description:
Aluminium Electrolytic Capacitors - SMD SMD (Chip), High Temperature 10uF, 20%, 16V

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.671

Stock:
1.671 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp17.612 Rp17.612
Rp8.439 Rp84.390
Rp7.577 Rp757.700
Rp6.109 Rp3.054.500
Rp5.247 Rp10.494.000
Rp4.752 Rp19.008.000

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Aluminium Electrolytic Capacitors - SMD
RoHS:  
10 uF
16 V
4 mm (0.157 in)
4.5 mm (0.177 in)
1000 Hour
Electrolytic Capacitors
20 %
80 mA
1.35 Ohms
- 55 C
+ 105 C
4.5 mm
6 mm
Brand: Vishay / BC Components
Dissipation Factor DF: 0.22
Leakage Current: 3 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 2000
Subcategory: Capacitors
Termination Style: SMD/SMT
Type: Aluminum Electrolytic Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8532221000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

142 CVZ Aluminum Electrolytic Capacitors

Vishay / BC Components 142 CVZ Aluminum Electrolytic Capacitors are non-solid electrolyte, self-healing capacitors with SMD (chip) technology. These capacitors feature a 1μF to 2200μF rated capacitance range, 6.3V to 100V rated voltage range, and 2000h to 5000h useful life range at 105°C. The 142 CVZ capacitors offer high temperature, low impedance, charge and discharge proof, low ESR, and high reliability. These capacitors are Pb-free and are RoHS compliant. The 142 CVZ capacitors come in 4mm x 4mm x 5.7mm to 12.5mm x 12.5mm x 13mm dimensions. These capacitors are ideal for smoothing, filtering and buffering, general industrial, telecom, industrial and professional applications, and SMD technology for high-density assemblies.

Aluminum Electrolytic Capacitors

Vishay Aluminum Electrolytic Capacitors (AECs) provide a smaller capacitor option when high power ratings and high capacitance values are needed. These capacitors are constructed using an aluminum anode and a cathode made from a conductive electrolyte, allowing them to store a significant amount of energy in a small form factor. AECs offer long life, high ripple current handling, and low impedance. Vishay AECs provide a broad choice of aluminum capacitors and the product support necessary to specify the ideal products for automotive, medical, alternative energy, and other high-demand applications.

Classics Capacitors

Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.