MAL225753471E3

Vishay / BC Components
594-MAL225753471E3
MAL225753471E3

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Snap In 470uF 250V 22x40mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Aluminium Electrolytic Capacitors - Snap In
RoHS:  
470 uF
250 VDC
22 mm (0.866 in)
40 mm (1.575 in)
10 mm (0.394 in)
Aluminum Electrolytic Capacitors
5000 Hour
20 %
2.17 A
260 mOhms
- 40 C
+ 85 C
2 Pin
257 PRM-SI
Bulk
Brand: Vishay / BC Components
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 100
Subcategory: Capacitors
Termination Style: Snap In
Type: Power Ripple Miniature
Unit Weight: 23 g
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
8532229000
CAHTS:
8532220000
USHTS:
8532220040
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
MXHTS:
8532220499
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Aluminum Electrolytic Capacitors

Vishay Aluminum Electrolytic Capacitors (AECs) provide a smaller capacitor option when high power ratings and high capacitance values are needed. These capacitors are constructed using an aluminum anode and a cathode made from a conductive electrolyte, allowing them to store a significant amount of energy in a small form factor. AECs offer long life, high ripple current handling, and low impedance. Vishay AECs provide a broad choice of aluminum capacitors and the product support necessary to specify the ideal products for automotive, medical, alternative energy, and other high-demand applications.

257 PHM-SI Capacitors

Vishay / BC Components 257 PHM-SI Miniature Snap-In Power Ripple Capacitors have 5000 hours of life at +85°C and a voltage rating of up to 500V. The series has a rated capacitance range of 56μF to 3300μF with a tolerance of ±20%. Vishay / BC Components 257 PHM-SI applications include general purpose, industrial and audio/video systems, smoothing and filtering, and standard and switched-mode power supplies.

Classics Capacitors

Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.

In Stock: 295

Stock:
295 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp148.603 Rp148.603
Rp92.647 Rp926.470
Rp83.841 Rp4.192.050
Rp81.456 Rp8.145.600
Rp71.916 Rp35.958.000
Rp65.312 Rp130.624.000