MAP-AM-265

Minebea
472-MAP-AM-265
MAP-AM-265

Mfr.:

Description:
DC Motors DC Brush Motor with Micro Air Pump

Product Attribute Attribute Value Select Attribute
Minebea
Product Category: DC Motors
RoHS:  
DC Mini Motors
6 V
MAP
Brand: Minebea
Length: 67.1 mm
Product Type: AC, DC & Servo Motors
Factory Pack Quantity: 240
Subcategory: Motors & Motor Drives
Tradename: Minebea
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8501109190
CAHTS:
8501100012
USHTS:
8501104060
KRHTS:
8501101000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MAP DC Brush Motors With Micro Air Pump

Minebea MAP DC Brush Motors with Micro Air Pump feature a simplified pump structure. These Minebea MAP DC brush motors feature low-cost pumps by reducing the number of parts and assembly man-hours. The DC brush motors operate at a 5V to 7V voltage range for MAP-AM-265 and a 2V to 3.2V voltage range for MAP-HD-140. These MAP DC brush motors are ideally used in blood pressure monitors for home appliances (for the wrist and upper arm).

In Stock: 182

Stock:
182
Can Dispatch Immediately
On Order:
240
Expected 31/08/2026
Factory Lead Time:
28
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp287.665 Rp287.665
Rp265.283 Rp1.326.415
Rp256.110 Rp2.561.100
Rp244.736 Rp6.118.400
Rp226.206 Rp11.310.300
Rp217.584 Rp21.758.400
Rp207.310 Rp49.754.400