MASTERGAN1

STMicroelectronics
511-MASTERGAN1
MASTERGAN1

Mfr.:

Description:
Gate Drivers High power density 600V half-bridge driver with two enhancement mode GaN HEMTs

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Gate Drivers
RoHS:  
Half-Bridge Drivers
High-Side, Low-Side
SMD/SMT
QFN-31
2 Driver
1 Output
10 A
4.75 V
9.5 V
- 40 C
+ 125 C
MASTERGAN
Tray
Brand: STMicroelectronics
Development Kit: EVALMASTERGAN1
Moisture Sensitive: Yes
Operating Supply Current: 680 uA
Product Type: Gate Drivers
Rds On - Drain-Source Resistance: 330 mOhms
Shutdown: Shutdown
Factory Pack Quantity: 1560
Subcategory: PMIC - Power Management ICs
Unit Weight: 120 mg
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
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MASTERGAN GaN Half-Bridge High Voltage Drivers

STMicroelectronics MASTERGAN GaN Half-Bridge High Voltage Drivers implement a high-power-density power supply with the integration of both a gate driver and two enhancement-mode GaN transistors in a half-bridge configuration. The integrated power GaNs feature an RDS(ON) of 150mΩ and a 650V drain-source breakdown voltage. The integrated bootstrap diode can quickly supply the high side of the embedded gate driver.

In Stock: 365

Stock:
365 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp211.162 Rp211.162
Rp164.564 Rp1.645.640
Rp140.163 Rp14.016.300
Rp132.458 Rp33.114.500
Rp130.257 Rp65.128.500