MASTERGAN6TR

STMicroelectronics
511-MASTERGAN6TR
MASTERGAN6TR

Mfr.:

Description:
Gate Drivers 650 V enhancement mode GaN High power density half-bridge with high voltage driver

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Gate Drivers
RoHS:  
Gate Driver
Half-Bridge
SMD/SMT
QFN-35
1 Output
9 V
18 V
4 ns
4 ns
- 40 C
+ 125 C
MASTERGAN6
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Development Kit: EVLMG6
Maximum Turn-Off Delay Time: 70 ns
Maximum Turn-On Delay Time: 70 ns
Moisture Sensitive: Yes
Pd - Power Dissipation: 20 mW
Product Type: Gate Drivers
Propagation Delay - Max: 105 ns
Rds On - Drain-Source Resistance: 140 mOhms
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Technology: Si
Unit Weight: 194 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MASTERGAN GaN Half-Bridge High Voltage Drivers

STMicroelectronics MASTERGAN GaN Half-Bridge High Voltage Drivers implement a high-power-density power supply with the integration of both a gate driver and two enhancement-mode GaN transistors in a half-bridge configuration. The integrated power GaNs feature an RDS(ON) of 150mΩ and a 650V drain-source breakdown voltage. The integrated bootstrap diode can quickly supply the high side of the embedded gate driver.

In Stock: 380

Stock:
380 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
Rp171.351,64 Rp171.351,64
Rp133.375,42 Rp1.333.754,20
Rp123.835,50 Rp3.095.887,50
Rp113.378,28 Rp11.337.828,00
Rp109.892,54 Rp27.473.135,00
Rp108.241,40 Rp54.120.700,00
Rp106.590,26 Rp106.590.260,00
Full Reel (Order in multiples of 3000)
Rp98.151,10 Rp294.453.300,00
6.000 Quote
† A MouseReel™ fee of Rp98.000,00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩