MAX11202BEUB+T

Analog Devices / Maxim Integrated
700-MAX11202BEUB+T
MAX11202BEUB+T

Mfr.:

Description:
Analog to Digital Converters - ADC 24-Bit, Single-Channel, Ultra-Low-Power,

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
45.000 Can Dispatch in 20 Days
Long lead time reported on this product.
Minimum: 2500   Multiples: 2500
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
Rp93.565 Rp233.912.500

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
Rp196.302
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX11202BEUB+
Analog Devices / Maxim Integrated
Analog to Digital Converters - ADC 24-Bit, Single-Channel, Ultra-Low-Power,

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog to Digital Converters - ADC
RoHS:  
MAX11202B
SMD/SMT
UMAX-10
24 bit
1 Channel
SPI
120 S/s
Single-Ended
Sigma-Delta
- 40 C
+ 85 C
Reel
Brand: Analog Devices / Maxim Integrated
Number of Converters: 1 Converter
Pd - Power Dissipation: 444 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External
Reference Voltage: 3.6 V
Factory Pack Quantity: 2500
Subcategory: Data Converter ICs
Supply Voltage - Max: 3.6 V, 3.6 V
Supply Voltage - Min: 1.7 V, 2.7 V
Part # Aliases: MAX11202B
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

Control and Automation Solutions - Sensors

Analog Devices provides ICs that address all aspects of the sensor signal chain, from conditioning to capture, transmission to timing, and power to precision. Find the right solution for the right application.

MAX11202 & MAX11212 Serial Output ADCs

Analog Devices MAX11202 and MAX11212 Serial Output ADCs feature high resolution per unit power. This ultra-low-power (<300µA max active current), high-resolution, serial output ADC is optimized for applications that require high dynamic range with low power such as sensors on a 4mA to 20mA industrial control loop. The MAX11202 and MAX11212 provide a high-accuracy internal oscillator that requires no external components. When used with the specified data rates, the internal digital filter provides more than 80dB rejection of 50Hz or 60Hz line noise. The ADI MAX11202 and MAX11212 Serial Output ADCs provide a simple 2-wire serial interface in the space-saving, 10-pin µMAX package and operate over the -40°C to +85°C temperature range.

Control and Automation Solutions - PLCs

Analog Devices Inc. PLC Control and Automation Solutions provide the ability to integrate the right features into ICs, enabling PLC (Programmable Logic Controller) designers to reduce system cost, power demands, and overall footprint while providing the accuracy and reliability needed for industrial measurements.

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

Analog to Digital Converters (ADC, A/D)

Analog Devices Inc. Analog-to-Digital Converters (ADC, A/D) translate analog electrical signals for data-processing purposes. With products matching performance, power, cost, and size needs, Analog Devices offers a large A/D converter portfolio.