MAX11662AUB+T

Analog Devices / Maxim Integrated
700-MAX11662AUB+T
MAX11662AUB+T

Mfr.:

Description:
Analog to Digital Converters - ADC 500ksps, Low-Power, Serial 12-/10-/8-Bit

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
17.500 Can Dispatch in 20 Days
Minimum: 2500   Multiples: 2500
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
Rp37.426 Rp93.565.000
Rp36.692 Rp183.460.000

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
Rp97.784
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX11662AUB+
Analog Devices / Maxim Integrated
Analog to Digital Converters - ADC 8-Bit 500ksps ADCs, Small, Low-Power, SP

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog to Digital Converters - ADC
RoHS:  
MAX11662
SMD/SMT
UMAX-10
8 bit
2 Channel
SPI
500 kS/s
Single-Ended
SAR
2.2 V to 3.6 V
2.2 V to 3.6 V
72.5 dB
- 40 C
+ 125 C
Reel
Brand: Analog Devices / Maxim Integrated
Number of Converters: 1 Converter
Pd - Power Dissipation: 707.3 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External
Reference Voltage: 2.2 V to 3.6 V
Factory Pack Quantity: 2500
Subcategory: Data Converter ICs
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.2 V
Part # Aliases: MAX11662
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

MAX1166x 500ksps ADCs

Analog Devices MAX1166x 8-, 10-, and 12-bit 500ksps, low-power analog-to-digital converters (ADCs) include a high-dynamic range sample-and-hold and a high-speed serial interface. These Analog Devices ADCs accept a full-scale input from 0V to the power supply or the reference voltage. The MAX1166x operates from a 2.2V to 3.6V supply and consumes only 3.3mW. These devices include full power-down mode, fast wake-up, and a high-speed 3-wire serial interface for optimal power management. MAX1166x ADCs are ideal for portable battery-powered data-acquisition applications and other applications demanding low-power consumption and minimal space.

Analog to Digital Converters (ADC, A/D)

Analog Devices Inc. Analog-to-Digital Converters (ADC, A/D) translate analog electrical signals for data-processing purposes. With products matching performance, power, cost, and size needs, Analog Devices offers a large A/D converter portfolio.