MAX22441FAEE+

Analog Devices / Maxim Integrated
700-MAX22441FAEE+
MAX22441FAEE+

Mfr.:

Description:
Digital Isolators 4-Channel, Ultra-Low power Digital Galva

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11

Stock:
11 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp200.338 Rp200.338
Rp154.840 Rp1.548.400
Rp147.685 Rp3.692.125
Rp128.239 Rp12.823.900
Rp122.368 Rp36.710.400
Rp111.544 Rp55.772.000
Rp98.151 Rp98.151.000
2.500 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital Isolators
RoHS:  
MAX22441
QSOP-16
5.5 V
1.71 V
- 40 C
+ 125 C
Tube
Brand: Analog Devices / Maxim Integrated
Product: Evaluation Kits
Product Type: Digital Isolators
Factory Pack Quantity: 100
Subcategory: Interface ICs
Type: Digital Isolator
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

MAX2244x 4-Channel Digital Isolators

Analog Devices MAX2244x 4-Channel Digital Isolators are reinforced, fast, and low-power digital isolators. These devices are designed to transfer digital signals between the circuits with different power domains using 0.74mW per channel at 1Mbps. The MAX22445 isolators offer unidirectional channel configurations to accommodate any 4-channel design that includes SPI, RS-485, and digital I/O applications. These digital isolator channels are always enabled, and the default state of the outputs of these devices is selectable.