MAX40078AUD+

Analog Devices / Maxim Integrated
700-MAX40078AUD+
MAX40078AUD+

Mfr.:

Description:
Operational Amplifiers - Op Amps Quad Low-noise, low bias current op amp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.477

Stock:
2.477 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp123.285 Rp123.285
Rp89.345 Rp893.450
Rp83.291 Rp2.082.275
Rp73.201 Rp7.027.296
Rp69.531 Rp20.024.928
Rp62.376 Rp35.928.576
Rp52.470 Rp55.408.320
Rp50.452 Rp130.771.584

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Operational Amplifiers - Op Amps
RoHS:  
4 Channel
10 MHz
10 V/us
30 uV
260 pA
5.5 V
2.7 V
2.5 mA
50 mA
90 dB
4.2 nV/sqrt Hz
TSSOP-14
SMD/SMT
Shutdown
- 40 C
+ 125 C
MAX4007x
Tube
Brand: Analog Devices / Maxim Integrated
Gain V/V: 1 V/V
In - Input Noise Current Density: 0.5 fA/sqrt Hz
Ios - Input Offset Current: 150 pA
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 120 dB
Factory Pack Quantity: 96
Subcategory: Amplifier ICs
THD plus Noise: 110 dB
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99

MAX4007x & MAX4008x Low Noise Amplifiers

Analog Devices MAX4007x and MAX4008x Low Noise Amplifiers are wide-band, low-noise, low-input bias current operational amplifiers. The amplifiers offer rail-to-rail outputs and single-supply operation from 2.7V to 5.5V. These low-noise amps draw 2.2mA of quiescent supply current per amplifier. The ADI MAX4007x and MAX4008x family of amplifiers offer ultralow distortion (0.0002% THD+N), low input voltage-noise density (4.2nV/√Hz), and low input current-noise density (0.5fA/√Hz). The low input bias current of 50fA (typ) and low noise (4.5nV/√Hz), together with the wide bandwidth, provides excellent performance for trans-impedance (TIA) and imaging applications.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.