MAX4252ESA Operational Amplifiers - Op Amps

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Analog Devices / Maxim Integrated Operational Amplifiers - Op Amps UCSP, Single-Supply, Low-Noise, Low-Dist 87In Stock
Min.: 1
Mult.: 1

2 Channel 3 MHz 300 mV/us 70 uV 1 pA 2.75 V, 5.5 V 1.2 V, 2.4 V 400 uA 68 mA 70 dB 27 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C MAX4252 Tube
Analog Devices / Maxim Integrated Operational Amplifiers - Op Amps Low-Distortion Rail-Rail Op Amp
No
2 Channel 3 MHz 300 mV/us 70 uV 1 pA 2.75 V, 5.5 V 1.2 V, 2.4 V 400 uA 68 mA 70 dB 27 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C MAX4252 Tube