MAX44263AXA+T

Analog Devices / Maxim Integrated
700-MAX44263AXA+T
MAX44263AXA+T

Mfr.:

Description:
Operational Amplifiers - Op Amps 1.8V, 15MHz, Low-Offset, Dual Op Amp wit

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9.274

Stock:
9.274 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp103.838 Rp103.838
Rp72.283 Rp722.830
Rp67.330 Rp1.683.250
Rp59.258 Rp5.925.800
Rp56.139 Rp14.034.750
Rp50.452 Rp25.226.000
Rp42.563 Rp42.563.000
Full Reel (Order in multiples of 2500)
Rp40.912 Rp102.280.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Operational Amplifiers - Op Amps
RoHS:  
2 Channel
15 MHz
7 V/us
50 uV
500 fA
5.5 V
1.8 V
650 uA
50 mA
75 dB
12.7 nV/sqrt Hz
SC-70-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
MAX44263
Reel
Cut Tape
MouseReel
Brand: Analog Devices / Maxim Integrated
Input Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Technology: CMOS
Part # Aliases: MAX44263
Unit Weight: 201,183 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.

MAX44259, MAX44260, MAX44261, MAX44263 Op-Amps

Analog Devices MAX44259, MAX44260, MAX44261, and MAX44263 Op-Amps offer a unique combination of high speed, precision, low noise, and low-voltage operation, making them ideal for a large number of signal processing functions, such as filtering and amplification of signals in portable and industrial equipment. These ADI op-amps feature on-demand calibration that provides accuracy over time and temperature. The Analog Devices MAX44259, MAX44260, MAX44261, and MAX44263 Op-Amps feature an input offset of less than 50µV and a high-gain bandwidth product of 15MHz while maintaining a low 1.8V supply rail.