MBR10H150PC_R2_00701

Panjit
241-MBR10H150PCR2701
MBR10H150PC_R2_00701

Mfr.:

Description:
Schottky Diodes & Rectifiers 150V, Schottky, TO-277C, 10A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Panjit
Product Category: Schottky Diodes & Rectifiers
RoHS:  
Schottky Rectifiers
SMD/SMT
TO-277-3
Si
10 A
150 V
750 mV
250 A
- 55 C
+ 175 C
Reel
Cut Tape
Brand: Panjit
Operating Temperature Range: - 55 C to + 175 C
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 5000
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 150 V
Unit Weight: 110 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
TARIC:
8541100000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MBR10H TO-277C Schottky Barrier Rectifiers

PANJIT MBR10H TO-277C Schottky Barrier Rectifiers are surface mount (SMD) H-type Schottky devices with ultra-low insulation resistance (IR). These devices perform admirably in high-temperature environments. The PANJIT MBR10H TO-277C Schottky Barrier Rectifiers provide low leakage currents during high-temperature operation by using a planar Pt barrier wafer. These devices also offer fast switching speeds and a low forward voltage drop.

H-Type Ultra-Low Schottky Diodes & Rectifiers

PANJIT H-Type Ultra-Low Schottky Diodes and Rectifiers are high-efficiency surface mount ultra-low IR Schottky barrier rectifiers. These rectifiers feature low leakage current, low power loss, and high surge current capability. The H-type ultra-low Schottky diodes are lead-free in compliance with EU RoHS 2.0 and AEC-Q101 qualified in a TO-277C package case. These diodes are ideal for automated placement.

In Stock: 1.300

Stock:
1.300 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp22.566 Rp22.566
Rp14.108 Rp141.080
Rp9.265 Rp926.500
Rp7.192 Rp3.596.000
Rp5.944 Rp5.944.000
Full Reel (Order in multiples of 5000)
Rp5.320 Rp26.600.000
Rp5.027 Rp50.270.000