MBR15H120PC_R2_00701 Schottky Diodes & Rectifiers

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Configuration Technology If - Forward Current Vrrm - Repetitive Reverse Voltage Vf - Forward Voltage Ifsm - Forward Surge Current Ir - Reverse Current Minimum Operating Temperature Maximum Operating Temperature Packaging
Panjit Schottky Diodes & Rectifiers 120V, Schottky, TO-277C, 15A 7.063In Stock
Min.: 1
Mult.: 1
: 5.000

Schottky Rectifiers SMD/SMT TO-277C-3 Single Dual Anode Si 15 A 120 V 720 mV 210 A 59 nA - 55 C + 175 C Reel, Cut Tape, MouseReel
Panjit MBR15H120PC-R2-00701
Panjit Schottky Diodes & Rectifiers N/A
Schottky Rectifiers