MC07XS6517DEK

NXP Semiconductors
771-MC07XS6517DEK
MC07XS6517DEK

Mfr.:

Description:
Power Management Specialised - PMIC High-Side Switch, 12V, Triple 7mOhm + Dual 17mOhm, SOICEP 54, Rail

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11

Stock:
11 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp205.475 Rp205.475
Rp158.876 Rp1.588.760
Rp127.138 Rp3.305.588
Rp120.350 Rp12.516.400
Rp117.047 Rp30.432.220
Rp112.278 Rp58.384.560
Rp110.993 Rp112.546.902
2.522 Quote

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Power Management Specialised - PMIC
RoHS:  
MC12XS6
Multi-Channel PMIC
SMD/SMT
SOIC-54
- 40 C
+ 125 C
Tube
Application: Low Voltage Automation Systems
Brand: NXP Semiconductors
Moisture Sensitive: Yes
Operating Supply Voltage: 4.5 V to 5.5 V
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 26
Subcategory: PMIC - Power Management ICs
Part # Aliases: 934072395574
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

Power Management Integrated Circuits (PMICs)

NXP Semiconductors Power Management Integrated Circuits (PMICs) optimize power efficiency and simplify supply sequencing for application processors across diverse applications. These NXP Semiconductors PMICs offer a comprehensive system solution by integrating switching/linear regulators and optional battery management features like a battery charger, coin cell charger, and power path selection. Configurable via OTP, our PMICs can be tailored to meet specific needs, supporting ASIL B/D functional safety requirements for enhanced reliability in safety-critical systems.

MCxxXS Power Drivers

NXP Semiconductors MCxxXS Power Drivers are intelligent high-side switches for industrial and automotive applications. The MCxxXS Power Driver series includes single, dual, and quad output high-side switches. Control, device configuration, and diagnostics are performed through a 16-bit serial peripheral interface (SPI), allowing easy integration into existing applications. The output with selectable slew-rate improves electromagnetic compatibility (EMC) behavior. Additionally, each output has its own parallel input or SPI control for pulse-width modulation (PWM) control if desired.

Battery Management Systems (BMS)

NXP Semiconductors Battery Management Systems (BMS) enhance the performance and ensure the safety of a battery pack composed of multiple cells. Functional safety is critical as lithium-ion batteries pose a significant safety hazard when operating outside a safe area. These devices offer high measurement accuracy after soldering and aging, with ISO 26262 support and ASIL D functional safety capability.