MC74VHC08DTR2G

onsemi
863-MC74VHC08DTR2G
MC74VHC08DTR2G

Mfr.:

Description:
Logic Gates LOG CMOS GATE AND QUAD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Logic Gates
RoHS:  
AND
4 Gate
VHC
8 Input
TSSOP-14
4 Output
8 mA
- 8 mA
5.8 ns
2 V
5.5 V
- 55 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: onsemi
Height: 1.05 mm
Length: 5.1 mm
Logic Type: 2-Input AND
Product: Single-Function Gates
Product Type: Logic Gates
Series: MC74VHC08
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Width: 4.5 mm
Unit Weight: 140,300 mg
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
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
Philippines
The country is subject to change at the time of shipment.

MC74VHC08 Logic Gates

onsemi MC74VHC08 Logic Gates are high-speed CMOS quad 2-input AND gates fabricated with silicon gate CMOS technology. These devices' internal circuit is composed of three stages, including a buffer output which provides high noise immunity and stable output. The MC74VHC08 logic gates achieve high-speed operation similar to equivalent Bipolar Schottky TTL while maintaining CMOS low power dissipation. These gates can be used as a level converter for interfacing 3.3V to 5V because the device has a full 5V CMOS level output swing. The MC74VHC08 logic gates operate at a 2VDC to 5.5VDC supply voltage. These devices are Pb-free, halogen-free/BFR-free, and RoHS-compliant. The MC74VHC08 logic gates are used in portable electronics, industrial automation, automotive electronics, and renewable energy systems. 

In Stock: 239

Stock:
239
Can Dispatch Immediately
On Order:
5.000
Expected 26/03/2027
5.000
Expected 09/04/2027
Factory Lead Time:
31
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 2500
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
Rp7.154,94 Rp7.154,94
Rp5.045,15 Rp50.451,50
Rp4.494,77 Rp112.369,25
Rp3.871,01 Rp387.101,00
Rp3.577,47 Rp894.367,50
Rp3.394,01 Rp1.697.005,00
Rp3.247,24 Rp3.247.240,00
Full Reel (Order in multiples of 2500)
Rp3.063,78 Rp7.659.450,00
† A MouseReel™ fee of Rp98.000,00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩