MC74VHC1GT125DFT1G

onsemi
863-M74VH1GT125DFT1G
MC74VHC1GT125DFT1G

Mfr.:

Description:
Buffers & Line Drivers LOG CMOS BUFR NINVERT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Buffers & Line Drivers
RoHS:  
VHC
1 Input
1 Output
Non-Inverting
SC-88A-5
- 8 mA
8 mA
1 uA
2 V
5.5 V
50 mA
- 55 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: onsemi
Number of Channels: 1 Channel
Output Type: 3-State
Pd - Power Dissipation: 332 mW
Product Type: Buffers & Line Drivers
Propagation Delay Time: 3.5 ns
Series: MC74VHC1GT125
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

MC74VHC1GT125 3-State Buffers

onsemi MC74VHC1GT125 3-State Buffers are non-inverting devices in tiny footprint packages designed for 2V to 5.5V VCC operation. These 3-state buffers come with  TTL-level input thresholds. The internal circuit is composed of three stages, including a buffered 3-state output that provides high noise immunity and stable output. The MC74VHC1GT125 buffers feature inputs/outputs with over-voltage tolerance up to 5.5V. These buffers are available in SC-88A, SC-74A, SOT-953, and UDFN6 packages. The MC74VHC1GT125 devices are Pb-free, halogen-free/BFR-free, and RoHS-compliant.

In Stock: 19.570

Stock:
19.570
Can Dispatch Immediately
On Order:
9.000
Expected 12/01/2027
Factory Lead Time:
53
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 6000
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp1.835 Rp1.835
Rp881 Rp8.810
Rp771 Rp19.275
Rp642 Rp64.200
Rp587 Rp146.750
Rp550 Rp275.000
Rp514 Rp514.000
Full Reel (Order in multiples of 3000)
Rp459 Rp1.377.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.